
5PX1000RTNG2 | |
|---|---|
DigiKey Part Number | 95-5PX1000RTNG2-ND |
Manufacturer | |
Manufacturer Product Number | 5PX1000RTNG2 |
Description | EATON 5PX G2 1000VA 1000W 120V L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, 3-Phase 1kVA / 1000W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, 3-Phase | |
Form | Rackmount, Tower | |
Power - Rated | 1kVA / 1000W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | - | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, NOM, UL | |
Size / Dimension | 17.200" L x 17.600" W (436.88mm x 447.04mm) | |
Height | 3.400" (86.36mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.319,03000 € | 1.319,03 € |
| Unit Price without VAT: | 1.319,03000 € |
|---|---|
| Unit Price with VAT: | 1.569,64570 € |







