cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P1550GR

DigiKey Part Number
95-5P1550GR-ND
Manufacturer
Manufacturer Product Number
5P1550GR
Description
MOTORS & SOLENIODS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.55kVA / 1100W 200V, 208V, 220V, 230V, 240V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
1.55kVA / 1100W
AC Outlets
6 (UPS)
Backup Time - Max Load
6 minutes
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
IEC 320-C14
Output Connector
IEC 320-C13 (6)
Cord Length
-
Approval Agency
-
Size / Dimension
21.799" L x 17.402" W (553.70mm x 442.00mm)
Height
1.701" (43.20mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 607
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.273,00000 €1.273,00 €
Manufacturers Standard Package
Unit Price without VAT:1.273,00000 €
Unit Price with VAT:1.514,87000 €