
5P1500RT | |
|---|---|
DigiKey Part Number | 95-5P1500RT-ND |
Manufacturer | |
Manufacturer Product Number | 5P1500RT |
Description | EATON 5P 1440VA 1440W 120V LINE- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.44kVA / 1.44kW 100V, 120V, 125V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 100V, 120V, 125V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (8) |
Voltage - Input 100VAC, 110VAC, 120VAC, 127VAC | Cord Length 8' (2.44m) |
Applications General Purpose, Industrial Control | Approval Agency cUL, UL |
Form Rackmount, Tower | Size / Dimension 20.600" L x 17.400" W (523.24mm x 441.96mm) |
Power - Rated 1.44kVA / 1.44kW | Height 3.400" (86.36mm) |
AC Outlets 8 (UPS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.159,90000 € | 1.159,90 € |
| Unit Price without VAT: | 1.159,90000 € |
|---|---|
| Unit Price with VAT: | 1.380,28100 € |




