5P1500R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P1500R

DigiKey Part Number
95-5P1500R-ND
Manufacturer
Manufacturer Product Number
5P1500R
Description
EATON 5P 1440VA 1100W 120V LINE-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.44kVA / 1.1kW 100V, 120V, 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
100VAC, 110VAC, 120VAC
Applications
General Purpose, Industrial Control
Form
Rackmount
Power - Rated
1.44kVA / 1.1kW
AC Outlets
5 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
100V, 120V, 125V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (5)
Cord Length
6' (1.83m)
Approval Agency
cUL, UL
Size / Dimension
20.276" L x 17.717" W (515.00mm x 450.00mm)
Height
3.500" (88.90mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 190
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.212,38000 €1.212,38 €
Manufacturers Standard Package
Unit Price without VAT:1.212,38000 €
Unit Price with VAT:1.442,73220 €