
XVH3570-2R7607L-R | |
|---|---|
DigiKey Part Number | 283-XVH3570-2R7607L-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH3570-2R7607L-R |
Description | CAP, XVH, 2.7V 600F 3.2MOHM, L-P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 F 2.7 V Aluminum Electrolytic Capacitors 4.5mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.551" (14.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.835" (72.00mm) |
ESR (Equivalent Series Resistance) 4.5mOhm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,99000 € | 15,99 € |
| 20 | 11,96650 € | 239,33 € |
| 60 | 11,15783 € | 669,47 € |
| 100 | 10,85870 € | 1.085,87 € |
| 500 | 10,15286 € | 5.076,43 € |
| Unit Price without VAT: | 15,99000 € |
|---|---|
| Unit Price with VAT: | 19,02810 € |

