
XVH3570-2R7607-R | |
|---|---|
DigiKey Part Number | 283-XVH3570-2R7607-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH3570-2R7607-R |
Description | CAP, XVH, 2.7V 600F 3.2MOHM, SNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 F 2.7 V Aluminum Electrolytic Capacitors 4.5mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.835" (72.00mm) |
ESR (Equivalent Series Resistance) 4.5mOhm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 20 | 11,40700 € | 228,14 € |
| 60 | 10,62367 € | 637,42 € |
| 100 | 10,33390 € | 1.033,39 € |
| 500 | 9,65000 € | 4.825,00 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |

