
XVH3566-2R7507Q-R | |
|---|---|
DigiKey Part Number | 283-XVH3566-2R7507Q-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH3566-2R7507Q-R |
Description | CAP, XVH, 2.7V 500F 3.5MOHM, SNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 F 2.7 V Aluminum Electrolytic Capacitors 4.9mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 4.9mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.677" (68.00mm) | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 20 | 10,62600 € | 212,52 € |
| 60 | 9,88000 € | 592,80 € |
| 100 | 9,60410 € | 960,41 € |
| 500 | 8,95314 € | 4.476,57 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,06460 € |

