
XVH3566-2R7507-R | |
|---|---|
DigiKey Part Number | 283-XVH3566-2R7507-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XVH3566-2R7507-R |
Description | CAP, XVH, 2.7V 500F 3.5MOHM, SNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 F 2.7 V Aluminum Electrolytic Capacitors 4.9mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Tape & Reel (TR) | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.677" (68.00mm) |
ESR (Equivalent Series Resistance) 4.9mOhm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 20 | 9,03200 € | 180,64 € |
| 60 | 8,37017 € | 502,21 € |
| 100 | 8,12540 € | 812,54 € |
| 500 | 7,54788 € | 3.773,94 € |
| 1.000 | 7,36886 € | 7.368,86 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

