
XVH3560-2R7477-R | |
|---|---|
DigiKey Part Number | 283-XVH3560-2R7477-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XVH3560-2R7477-R |
Description | CAP, XVH, 2.7V 470F 4MOHM, SNAP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 F 2.7 V Aluminum Electrolytic Capacitors 5.6mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Tape & Reel (TR) | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 5.6mOhm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 20 | 12,03600 € | 240,72 € |
| 60 | 11,22217 € | 673,33 € |
| 100 | 10,92110 € | 1.092,11 € |
| 500 | 10,21068 € | 5.105,34 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

