
XVH3555-2R7407Q-R | |
|---|---|
DigiKey Part Number | 283-XVH3555-2R7407Q-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH3555-2R7407Q-R |
Description | CAP, XVH, 2.7V 400F 4.5MOHM, SNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 400 F 2.7 V Aluminum Electrolytic Capacitors 6.3mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 6.3mOhm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 20 | 11,13400 € | 222,68 € |
| 60 | 10,36583 € | 621,95 € |
| 100 | 10,08160 € | 1.008,16 € |
| 500 | 9,41098 € | 4.705,49 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |

