
XVH3555-2R7407L-R | |
|---|---|
DigiKey Part Number | 283-XVH3555-2R7407L-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH3555-2R7407L-R |
Description | CAP, XVH, 2.7V 400F 4.5MOHM, L-P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 400 F 2.7 V Aluminum Electrolytic Capacitors 6.3mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.551" (14.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 6.3mOhm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 20 | 10,38900 € | 207,78 € |
| 60 | 9,65750 € | 579,45 € |
| 100 | 9,38710 € | 938,71 € |
| 500 | 8,74878 € | 4.374,39 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,68380 € |

