
XVH3555-2R7407-R | |
|---|---|
DigiKey Part Number | 283-XVH3555-2R7407-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XVH3555-2R7407-R |
Description | CAP, XVH, 2.7V 400F 4.5MOHM, SNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 400 F 2.7 V Aluminum Electrolytic Capacitors 6.3mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 6.3mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 20 | 14,01250 € | 280,25 € |
| 60 | 13,10467 € | 786,28 € |
| 100 | 12,76880 € | 1.276,88 € |
| 500 | 11,97656 € | 5.988,28 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,03880 € |

