
XVH3550-2R7367L-R | |
|---|---|
DigiKey Part Number | 283-XVH3550-2R7367L-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XVH3550-2R7367L-R |
Description | CAP, XVH, 2.7V 360F 5MOHM, L-PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 360 F 2.7 V Aluminum Electrolytic Capacitors 7.03Ohm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 7.03Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.551" (14.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 € | 15,01 € |
| 20 | 11,16850 € | 223,37 € |
| 60 | 10,39583 € | 623,75 € |
| 100 | 10,10990 € | 1.010,99 € |
| 500 | 9,43544 € | 4.717,72 € |
| Unit Price without VAT: | 15,01000 € |
|---|---|
| Unit Price with VAT: | 17,86190 € |

