New Product
360 F 2.7 V Aluminum Electrolytic Capacitors 7.03Ohm @ 120Hz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVH3550-2R7367-R

DigiKey Part Number
283-XVH3550-2R7367-R-ND
Manufacturer
Manufacturer Product Number
XVH3550-2R7367-R
Description
CAP, XVH, 2.7V 360F 5MOHM, SNAP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
360 F 2.7 V Aluminum Electrolytic Capacitors 7.03Ohm @ 120Hz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Mfr
Operating Temperature
-40°C ~ 70°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
-10%, +30%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
2.7 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
7.03Ohm @ 120Hz
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,27000 €14,27 €
2010,57750 €211,55 €
609,83517 €590,11 €
1009,56060 €956,06 €
5008,91256 €4.456,28 €
Manufacturers Standard Package
Unit Price without VAT:14,27000 €
Unit Price with VAT:16,98130 €