
XVH3055-2R7307L-R | |
|---|---|
DigiKey Part Number | 283-XVH3055-2R7307L-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH3055-2R7307L-R |
Description | CAP, XVH, 2.7V 300F 5.5MOHM, L-P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 300 F 2.7 V Aluminum Electrolytic Capacitors 8.036Ohm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 8.036Ohm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 20 | 9,75850 € | 195,17 € |
| 60 | 9,05900 € | 543,54 € |
| 100 | 8,80020 € | 880,02 € |
| 500 | 8,18988 € | 4.094,94 € |
| 1.000 | 8,00064 € | 8.000,64 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

