
XVH3055-2R7307-R | |
|---|---|
DigiKey Part Number | 283-XVH3055-2R7307-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH3055-2R7307-R |
Description | CAP, XVH, 2.7V 300F 5.5MOHM, SNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 300 F 2.7 V Aluminum Electrolytic Capacitors 8.036Ohm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 8.036Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| 20 | 8,50000 € | 170,00 € |
| 60 | 7,86417 € | 471,85 € |
| 100 | 7,62890 € | 762,89 € |
| 500 | 7,07402 € | 3.537,01 € |
| 1.000 | 6,90205 € | 6.902,05 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |

