
XVH2245-2R7127-R | |
|---|---|
DigiKey Part Number | 283-XVH2245-2R7127-R-ND |
Manufacturer | |
Manufacturer Product Number | XVH2245-2R7127-R |
Description | CAP, XVH, 2.7V 120F 8MOHM, SNAP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 F 2.7 V Aluminum Electrolytic Capacitors 11.6mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 11.6mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 42 | 4,28952 € | 180,16 € |
| 84 | 4,06976 € | 341,86 € |
| 126 | 3,95960 € | 498,91 € |
| 504 | 3,66514 € | 1.847,23 € |
| 1.008 | 3,55561 € | 3.584,05 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

