



XT3585-3R0567-R | |
|---|---|
DigiKey Part Number | 283-XT3585-3R0567-R-ND |
Manufacturer | |
Manufacturer Product Number | XT3585-3R0567-R |
Description | CAP 555F -5% +20% 3V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 555 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 2.6mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 555 F | |
Tolerance | -5%, +20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 2.6mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.484" (88.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 € | 42,65 € |
| 20 | 34,25250 € | 685,05 € |
| 60 | 32,56017 € | 1.953,61 € |
| 100 | 31,93370 € | 3.193,37 € |
| Unit Price without VAT: | 42,65000 € |
|---|---|
| Unit Price with VAT: | 50,75350 € |



