



XT3550-3R0287-R | |
|---|---|
DigiKey Part Number | 283-XT3550-3R0287-R-ND |
Manufacturer | |
Manufacturer Product Number | XT3550-3R0287-R |
Description | CAP 275F -5% +20% 3V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 275 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 4.5mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 275 F | |
Tolerance | -5%, +20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| 20 | 18,67050 € | 373,41 € |
| 60 | 17,56117 € | 1.053,67 € |
| 100 | 17,15080 € | 1.715,08 € |
| 500 | 16,18238 € | 8.091,19 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |


