



XB3585-2R5607-R | |
|---|---|
DigiKey Part Number | 283-XB3585-2R5607-R-ND |
Manufacturer | |
Manufacturer Product Number | XB3585-2R5607-R |
Description | CAP 600F 10% 2.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In - 4 Lead 3.7mOhm 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In - 4 Lead |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance 600 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 3.484" (88.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 3.7mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 € | 39,99 € |
| 20 | 31,97550 € | 639,51 € |
| 60 | 30,36150 € | 1.821,69 € |
| 100 | 29,76410 € | 2.976,41 € |
| Unit Price without VAT: | 39,99000 € |
|---|---|
| Unit Price with VAT: | 47,58810 € |

