
WCLA3225V1-680-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-680-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-680-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-680-R |
Description | FIXED IND 68UH 235MA 2.29 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 235 mA 2.29Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 10 @ 2.52MHz |
Mfr | Frequency - Self Resonant 9MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.142" L x 0.110" W (3.60mm x 2.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
DC Resistance (DCR) 2.29Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,20990 € | 20,99 € |
| 250 | 0,19416 € | 48,54 € |
| 500 | 0,18304 € | 91,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18104 € | 271,56 € |
| 3.000 | 0,17071 € | 512,13 € |
| 4.500 | 0,16495 € | 742,28 € |
| 7.500 | 0,15797 € | 1.184,78 € |
| 10.500 | 0,15354 € | 1.612,17 € |
| 15.000 | 0,14898 € | 2.234,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

