4.7 µH Unshielded Inductor 710 mA 260mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA3225V1-4R7-R

DigiKey Part Number
283-WCLA3225V1-4R7-RTR-ND - Tape & Reel (TR)
283-WCLA3225V1-4R7-RCT-ND - Cut Tape (CT)
283-WCLA3225V1-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA3225V1-4R7-R
Description
FIXED IND 4.7UH 710MA 260 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 710 mA 260mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
10 @ 7.96MHz
Mfr
Frequency - Self Resonant
54MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.142" L x 0.110" W (3.60mm x 2.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
DC Resistance (DCR)
260mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17600 €1,76 €
250,16240 €4,06 €
500,15340 €7,67 €
1000,14460 €14,46 €
2500,13376 €33,44 €
5000,12608 €63,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17960 €269,40 €
3.0000,16935 €508,05 €
4.5000,16364 €736,38 €
7.5000,15672 €1.175,40 €
10.5000,15232 €1.599,36 €
15.0000,14780 €2.217,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €