
WCLA2520V1-470-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-470-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-470-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-470-R |
Description | FIXED IND 47UH 100MA 8.34 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 100 mA 8.34Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 8.34Ohm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.098" W (2.92mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,11900 € | 29,75 € |
| 500 | 0,11216 € | 56,08 € |
| 1.000 | 0,10575 € | 105,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15638 € | 312,76 € |
| 4.000 | 0,14746 € | 589,84 € |
| 6.000 | 0,14248 € | 854,88 € |
| 10.000 | 0,13645 € | 1.364,50 € |
| 14.000 | 0,13263 € | 1.856,82 € |
| 20.000 | 0,12869 € | 2.573,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

