3.3 µH Unshielded Wirewound Inductor 715 mA 260mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA2520V1-3R3-R

DigiKey Part Number
283-WCLA2520V1-3R3-RTR-ND - Tape & Reel (TR)
283-WCLA2520V1-3R3-RCT-ND - Cut Tape (CT)
283-WCLA2520V1-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA2520V1-3R3-R
Description
FIXED IND 3.3UH 715MA 260 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 715 mA 260mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
260mOhm Max
Mfr
Q @ Freq
12 @ 7.96MHz
Series
Frequency - Self Resonant
48MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±10%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.115" L x 0.098" W (2.92mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22500 €2,25 €
250,20840 €5,21 €
500,19640 €9,82 €
1000,18530 €18,53 €
2500,17136 €42,84 €
5000,16156 €80,78 €
1.0000,15234 €152,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15638 €312,76 €
4.0000,14746 €589,84 €
6.0000,14248 €854,88 €
10.0000,13645 €1.364,50 €
14.0000,13263 €1.856,82 €
20.0000,12869 €2.573,80 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €