
WCLA2520V1-3R3-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-3R3-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-3R3-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-3R3-R |
Description | FIXED IND 3.3UH 715MA 260 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 715 mA 260mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,18760 € | 18,76 € |
| 250 | 0,17352 € | 43,38 € |
| 500 | 0,16360 € | 81,80 € |
| 1.000 | 0,15425 € | 154,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15834 € | 316,68 € |
| 4.000 | 0,14931 € | 597,24 € |
| 6.000 | 0,14427 € | 865,62 € |
| 10.000 | 0,13817 € | 1.381,70 € |
| 14.000 | 0,13430 € | 1.880,20 € |
| 20.000 | 0,13031 € | 2.606,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

