
WCLA2520V1-330-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-330-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-330-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-330-R |
Description | FIXED IND 33UH 236MA 2.47 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 236 mA 2.47Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.47Ohm Max |
Mfr | Q @ Freq 12 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.098" W (2.92mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20840 € | 5,21 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,17136 € | 42,84 € |
| 500 | 0,16156 € | 80,78 € |
| 1.000 | 0,15234 € | 152,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15638 € | 312,76 € |
| 4.000 | 0,14746 € | 589,84 € |
| 6.000 | 0,14248 € | 854,88 € |
| 10.000 | 0,13645 € | 1.364,50 € |
| 14.000 | 0,13263 € | 1.856,82 € |
| 20.000 | 0,12869 € | 2.573,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

