
WCLA2012V1-390-R | |
|---|---|
DigiKey Part Number | 283-WCLA2012V1-390-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCLA2012V1-390-R |
Description | FIXED IND 39NH 500MA 290 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 500 mA 290mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 55 @ 500MHz |
Mfr | Frequency - Self Resonant 2GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
DC Resistance (DCR) 290mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11141 € | 334,23 € |
| Unit Price without VAT: | 0,11141 € |
|---|---|
| Unit Price with VAT: | 0,13258 € |

