
WCLA2012V1-330-R | |
|---|---|
DigiKey Part Number | 283-WCLA2012V1-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCLA2012V1-330-R |
Description | FIXED IND 33NH 500MA 270 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 2.05GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11342 € | 340,26 € |
| Unit Price without VAT: | 0,11342 € |
|---|---|
| Unit Price with VAT: | 0,13497 € |

