18 nH Unshielded Wirewound Inductor 600 mA 200mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA2012V1-180-R

DigiKey Part Number
283-WCLA2012V1-180-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WCLA2012V1-180-R
Description
FIXED IND 18NH 600MA 200 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Wirewound Inductor 600 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
55 @ 500MHz
Mfr
Frequency - Self Resonant
3.3GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Shielding
Unshielded
Height - Seated (Max)
0.060" (1.52mm)
DC Resistance (DCR)
200mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11201 €336,03 €
Manufacturers Standard Package
Unit Price without VAT:0,11201 €
Unit Price with VAT:0,13329 €