
WCLA2012V1-122-R | |
|---|---|
DigiKey Part Number | 283-WCLA2012V1-122-RTR-ND - Tape & Reel (TR) 283-WCLA2012V1-122-RCT-ND - Cut Tape (CT) 283-WCLA2012V1-122-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2012V1-122-R |
Description | FIXED IND 1.2UH 170MA 2.55 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 170 mA 2.55Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 18 @ 50MHz |
Mfr | Frequency - Self Resonant 180MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
DC Resistance (DCR) 2.55Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,14950 € | 14,95 € |
| 250 | 0,13832 € | 34,58 € |
| 500 | 0,13040 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11201 € | 336,03 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

