
MCLA3216V1-3R9-R | |
|---|---|
DigiKey Part Number | 283-MCLA3216V1-3R9-RTR-ND - Tape & Reel (TR) 283-MCLA3216V1-3R9-RCT-ND - Cut Tape (CT) 283-MCLA3216V1-3R9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-3R9-R |
Description | FIXED IND 3.9UH 50MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Multilayer Inductor 50 mA 600mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,06170 € | 6,17 € |
| 250 | 0,05712 € | 14,28 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,05075 € | 50,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04929 € | 197,16 € |
| 8.000 | 0,04647 € | 371,76 € |
| 12.000 | 0,04490 € | 538,80 € |
| 20.000 | 0,04300 € | 860,00 € |
| 28.000 | 0,04179 € | 1.170,12 € |
| 40.000 | 0,04055 € | 1.622,00 € |
| 100.000 | 0,03753 € | 3.753,00 € |
| 200.000 | 0,03540 € | 7.080,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

