
WCLA1608V1-3R3-R | |
|---|---|
DigiKey Part Number | 283-WCLA1608V1-3R3-RTR-ND - Tape & Reel (TR) 283-WCLA1608V1-3R3-RCT-ND - Cut Tape (CT) 283-WCLA1608V1-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA1608V1-3R3-R |
Description | FIXED IND 3.3NH 700MA 75 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Wirewound Inductor 700 mA 75mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 5.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.070" L x 0.043" W (1.78mm x 1.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16040 € | 4,01 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14250 € | 14,25 € |
| 250 | 0,13180 € | 32,95 € |
| 500 | 0,12426 € | 62,13 € |
| 1.000 | 0,11715 € | 117,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10416 € | 416,64 € |
| 8.000 | 0,09822 € | 785,76 € |
| 12.000 | 0,09490 € | 1.138,80 € |
| 20.000 | 0,09089 € | 1.817,80 € |
| 28.000 | 0,08834 € | 2.473,52 € |
| 40.000 | 0,08572 € | 3.428,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

