
WCLA1608V1-101-R | |
|---|---|
DigiKey Part Number | 283-WCLA1608V1-101-RTR-ND - Tape & Reel (TR) 283-WCLA1608V1-101-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WCLA1608V1-101-R |
Description | FIXED IND 100NH 400MA 630 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 400 mA 630mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 30 @ 150MHz |
Mfr | Frequency - Self Resonant 1.4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.070" L x 0.043" W (1.78mm x 1.10mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
DC Resistance (DCR) 630mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10286 € | 411,44 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

