
WCLA1005V1-510-R | |
|---|---|
DigiKey Part Number | 283-WCLA1005V1-510-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCLA1005V1-510-R |
Description | FIXED IND 51NH 100MA 820 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Wirewound Inductor 100 mA 820mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 25 @ 250MHz |
Mfr | Frequency - Self Resonant 1.75GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.026" W (1.19mm x 0.66mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
DC Resistance (DCR) 820mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10924 € | 546,20 € |
| Unit Price without VAT: | 0,10924 € |
|---|---|
| Unit Price with VAT: | 0,13000 € |

