6.8 µH Unshielded Drum Core, Wirewound Inductor 310 mA 1.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL3225-6R8-R

DigiKey Part Number
283-WCL3225-6R8-RTR-ND - Tape & Reel (TR)
283-WCL3225-6R8-RCT-ND - Cut Tape (CT)
283-WCL3225-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCL3225-6R8-R
Description
FIXED IND 6.8UH 310MA 1.5 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 310 mA 1.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.5Ohm Max
Series
Q @ Freq
12 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
35MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.138" L x 0.114" W (3.50mm x 2.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.089" (2.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14500 €1,45 €
1000,11930 €11,93 €
1.0000,09803 €98,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10823 €216,46 €
4.0000,10205 €408,20 €
6.0000,09860 €591,60 €
10.0000,09443 €944,30 €
14.0000,09178 €1.284,92 €
20.0000,08905 €1.781,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €