
WCL3225-6R8-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-6R8-RTR-ND - Tape & Reel (TR) 283-WCL3225-6R8-RCT-ND - Cut Tape (CT) 283-WCL3225-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-6R8-R |
Description | FIXED IND 6.8UH 310MA 1.5 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 310 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 12 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.138" L x 0.114" W (3.50mm x 2.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,11930 € | 11,93 € |
| 1.000 | 0,09803 € | 98,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10823 € | 216,46 € |
| 4.000 | 0,10205 € | 408,20 € |
| 6.000 | 0,09860 € | 591,60 € |
| 10.000 | 0,09443 € | 944,30 € |
| 14.000 | 0,09178 € | 1.284,92 € |
| 20.000 | 0,08905 € | 1.781,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

