470 µH Unshielded Drum Core, Wirewound Inductor 40 mA 22.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL3225-471-R

DigiKey Part Number
283-WCL3225-471-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WCL3225-471-R
Description
FIXED IND 470UH 40MA 22.5 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 40 mA 22.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
22.5Ohm Max
Mfr
Q @ Freq
8 @ 796kHz
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.138" L x 0.114" W (3.50mm x 2.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.089" (2.25mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10308 €206,16 €
Manufacturers Standard Package
Unit Price without VAT:0,10308 €
Unit Price with VAT:0,12267 €