
WCL3225-220-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-220-RTR-ND - Tape & Reel (TR) 283-WCL3225-220-RCT-ND - Cut Tape (CT) 283-WCL3225-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-220-R |
Description | FIXED IND 22UH 200MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.4Ohm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.138" L x 0.114" W (3.50mm x 2.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13220 € | 13,22 € |
| 1.000 | 0,10876 € | 108,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10353 € | 207,06 € |
| 4.000 | 0,09762 € | 390,48 € |
| 6.000 | 0,09432 € | 565,92 € |
| 10.000 | 0,09033 € | 903,30 € |
| 14.000 | 0,08779 € | 1.229,06 € |
| 20.000 | 0,08518 € | 1.703,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

