
WCL3225-100-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-100-RTR-ND - Tape & Reel (TR) 283-WCL3225-100-RCT-ND - Cut Tape (CT) 283-WCL3225-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-100-R |
Description | FIXED IND 10UH 300MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.114" W (3.50mm x 2.90mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11280 € | 11,28 € |
| 1.000 | 0,09275 € | 92,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08828 € | 176,56 € |
| 4.000 | 0,08324 € | 332,96 € |
| 6.000 | 0,08043 € | 482,58 € |
| 10.000 | 0,07702 € | 770,20 € |
| 14.000 | 0,07486 € | 1.048,04 € |
| 20.000 | 0,07263 € | 1.452,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

