
WCL2520-4R7-R | |
|---|---|
DigiKey Part Number | 283-WCL2520-4R7-RTR-ND - Tape & Reel (TR) 283-WCL2520-4R7-RCT-ND - Cut Tape (CT) 283-WCL2520-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL2520-4R7-R |
Description | FIXED IND 4.7UH 210MA 1.72 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 210 mA 1.72Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.72Ohm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08070 € | 8,07 € |
| 1.000 | 0,06639 € | 66,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08582 € | 171,64 € |
| 4.000 | 0,08091 € | 323,64 € |
| 6.000 | 0,07818 € | 469,08 € |
| 10.000 | 0,07487 € | 748,70 € |
| 14.000 | 0,07276 € | 1.018,64 € |
| 20.000 | 0,07060 € | 1.412,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

