22 µH Unshielded Drum Core, Wirewound Inductor 105 mA 3.9Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL2520-220-R

DigiKey Part Number
283-WCL2520-220-RTR-ND - Tape & Reel (TR)
283-WCL2520-220-RCT-ND - Cut Tape (CT)
283-WCL2520-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCL2520-220-R
Description
FIXED IND 22UH 105MA 3.9 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 105 mA 3.9Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.9Ohm Max
Mfr
Q @ Freq
10 @ 2.52MHz
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±5%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13000 €1,30 €
1000,10700 €10,70 €
1.0000,08802 €88,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09805 €196,10 €
4.0000,09245 €369,80 €
6.0000,08933 €535,98 €
10.0000,08554 €855,40 €
14.0000,08314 €1.163,96 €
20.0000,08067 €1.613,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €