
VPH4-0860TR-R | |
|---|---|
DigiKey Part Number | 283-VPH4-0860TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPH4-0860TR-R |
Description | XFMR 159.65UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 7,49543 € | 1.049,36 € |
| Unit Price without VAT: | 7,49543 € |
|---|---|
| Unit Price with VAT: | 8,91956 € |

