
VPH4-0047TR-R | |
|---|---|
DigiKey Part Number | 283-VPH4-0047TR-RTR-ND - Tape & Reel (TR) 283-VPH4-0047TR-RCT-ND - Cut Tape (CT) 283-VPH4-0047TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH4-0047TR-R |
Description | XFMR 7.94UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 8,90100 € | 89,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 7,18693 € | 1.006,17 € |
| 280 | 6,77868 € | 1.898,03 € |
| 420 | 6,55102 € | 2.751,43 € |
| 700 | 6,44861 € | 4.514,03 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

