



VPH4-0047-R | |
|---|---|
DigiKey Part Number | 283-4045-ND |
Manufacturer | |
Manufacturer Product Number | VPH4-0047-R |
Description | XFMR 7.94UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH4-0047-R Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm) |
Packaging Bulk | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 42 | 8,89548 € | 373,61 € |
| 126 | 8,10643 € | 1.021,41 € |
| 1.008 | 7,29851 € | 7.356,90 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,52990 € |

