
VPH3-0780-R | |
|---|---|
DigiKey Part Number | 283-VPH3-0780-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPH3-0780-R |
Description | XFMR 132UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH3-0780-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.878" W (17.10mm x 22.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,61935 € | 1.123,87 € |
| Unit Price without VAT: | 5,61935 € |
|---|---|
| Unit Price with VAT: | 6,68703 € |

