
VPH3-0047-R | |
|---|---|
DigiKey Part Number | 283-VPH3-0047-RTR-ND - Tape & Reel (TR) 283-VPH3-0047-RCT-ND - Cut Tape (CT) 283-VPH3-0047-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH3-0047-R |
Description | XFMR 7.94UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH3-0047-R Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.673" L x 0.878" W (17.10mm x 22.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.331" (8.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,59600 € | 75,96 € |
| 100 | 6,61880 € | 661,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,95115 € | 1.190,23 € |
| 400 | 5,61318 € | 2.245,27 € |
| 600 | 5,42475 € | 3.254,85 € |
| 1.000 | 5,40749 € | 5.407,49 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |

