



VPH2-0066-R | |
|---|---|
DigiKey Part Number | 283-3670-2-ND - Tape & Reel (TR) 283-3670-1-ND - Cut Tape (CT) 283-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH2-0066-R |
Description | XFMR 6.6UH SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH2-0066-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,91300 € | 59,13 € |
| 100 | 5,00350 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,48220 € | 1.644,66 € |
| 600 | 5,17117 € | 3.102,70 € |
| 900 | 5,12057 € | 4.608,51 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

