
VPH1-0059-R | |
|---|---|
DigiKey Part Number | 283-VPH1-0059-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPH1-0059-R |
Description | XFMR 8.5UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH1-0059-R Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.508" L x 0.512" W (12.90mm x 13.00mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.244" (6.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,28773 € | 3.172,64 € |
| Unit Price without VAT: | 5,28773 € |
|---|---|
| Unit Price with VAT: | 6,29240 € |

