




VP5-0053TR-R | |
|---|---|
DigiKey Part Number | 513-1807-2-ND - Tape & Reel (TR) 513-1807-1-ND - Cut Tape (CT) 513-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP5-0053TR-R |
Description | XFMR 3.4UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 8,77300 € | 87,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 7,20235 € | 828,27 € |
| 230 | 6,79296 € | 1.562,38 € |
| 345 | 6,56467 € | 2.264,81 € |
| 575 | 6,33697 € | 3.643,76 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

