




VP4-0860-R | |
|---|---|
DigiKey Part Number | 513-1680-ND |
Manufacturer | |
Manufacturer Product Number | VP4-0860-R |
Description | XFMR 87UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP4-0860-R Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm) |
Packaging Bulk | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 42 | 6,80286 € | 285,72 € |
| 126 | 6,19897 € | 781,07 € |
| 1.008 | 5,41812 € | 5.461,46 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

